
The PCA9518APW is a TSSOP-packaged I2C/SMBus signal buffer from NXP, designed to operate within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 300mW and is lead-free. This surface-mount device is available in tape and reel packaging with 2500 units per reel.
NXP PCA9518APW,518 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 202ns |
| RoHS Compliant | Yes |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9518APW,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
