NXP PCA9518D,118 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9518D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
