
The PCA9518PW,112 is a surface-mount I2C/SMBus bus transceiver from NXP, operating within a temperature range of -40°C to 85°C. It is packaged in a lead-free TSSOP package, with a power dissipation of 300mW. This device is compliant with RoHS regulations and is suitable for use in a variety of applications.
NXP PCA9518PW,112 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9518PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
