NXP PCA9518PW,118 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9518PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
