NXP PCA9519BS,118 technical specifications.
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9519BS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
