
The PCA9519PW,112 is a surface mount interface IC from NXP, featuring a package quantity of 1875 units per rail/Tube packaging. It operates within a temperature range of -40°C to 85°C and consumes a maximum operating supply current of 20mA. The device is RoHS compliant and not radiation hardened.
NXP PCA9519PW,112 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Package Quantity | 1875 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9519PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
