
The PCA9519PW,118 is a quad 2-wire bus repeater from NXP, packaged in a TSSOP. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 100mW. The device is RoHS compliant and lead free, with a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. It can handle a maximum frequency of 400kHz and has a maximum operating supply current of 11.6mA.
NXP PCA9519PW,118 technical specifications.
| Package/Case | TSSOP |
| Input | 2-Wire Bus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Current | 11.6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9519PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
