NXP PCA9521DP,118 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 10pF |
| Interface | I2C, SMBus |
| Logic Function | Buffer |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Inputs | 2 |
| Operating Supply Current | 6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCA9521 |
| Weight | 0.005573oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9521DP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
