
The PCA9525DP,118 is an I2C interface IC with a TSSOP package, operating within a temperature range of -40°C to 125°C. It is designed for use with a supply voltage between 2.7V and 5V. The device is lead free and RoHS compliant. It has a low operating supply current of 170uA. The PCA9525DP,118 is suitable for surface mount applications.
NXP PCA9525DP,118 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 170uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 170uA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9525DP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
