NXP PCA9527DP,118 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 115ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9527DP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
