The PCA9530D,112 is an industrial-grade LED display driver from NXP, operating within a temperature range of -40°C to 85°C. This device features 8 terminals, with a dual terminal position and a single function. It is designed to work with a supply voltage of 3.3V, with a minimum of 2.3V and a maximum of 5.5V. The driver is available in a SOT-96-1 SOP-8 package type, measuring 3.9mm in width and 4.9mm in length.
NXP PCA9530D,112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA9530D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.