
Tape & Reel (TR) PCA9530 I2C SMBus Surface Mount led driver 4.9mm 25mA 3.3V 400kHz
NXP PCA9530D118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Power Dissipation | 400mW |
| Number of Channels | 2 |
| Number of Segments | 2 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.
