
2-bit I2C-bus LED dimmer, this interface IC features two outputs and operates at up to 400kHz. It supports a supply voltage range of 2.3V to 5.5V and offers a low level output current of 6.5mA. Packaged in an 8-pin TSSOP with dimensions of 3.1mm x 3.1mm x 0.95mm, it is designed for surface mounting and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the NXP PCA9530DP,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9530DP,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Low Level Output Current | 6.5mA |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9530DP,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
