
8-bit I2C-bus LED dimmer, surface mount VQFN 16-pin package. Features 8 outputs with 8 segments, operating at 400kHz. Supports supply voltages from 2.3V to 5.5V with a maximum supply current of 500uA. Offers a low level output current of 6.5mA and a power dissipation of 400mW. Operates within a temperature range of -40°C to 85°C.
NXP PCA9531BS,118 technical specifications.
| Package/Case | VQFN |
| Frequency | 400kHz |
| Low Level Output Current | 6.5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9531BS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
