
8-channel LED driver IC with 25mA low-level output current and 100mA output current capability. Features a 400kHz maximum frequency and operates from a 2.3V to 5.5V supply voltage range. This surface mount SO package component offers 8 segments and 8 outputs, with a maximum power dissipation of 400mW. RoHS compliant and lead-free, it operates within a -40°C to 85°C temperature range.
NXP PCA9531D,112 technical specifications.
| Package/Case | SO |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Frequency | 400kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9531D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
