
RGB LED driver IC featuring 8 outputs, capable of driving up to 100mA per output. Operates with a supply voltage range of 2.3V to 5.5V and a maximum supply current of 500µA. Supports I²C communication up to 400kHz, with programmable segment control and an operating frequency range from 0.59Hz to 152Hz. Packaged in a 16-SOIC surface-mount package, this RoHS-compliant component offers a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9531D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9531D,118 technical specifications.
| Package/Case | SO |
| Frequency | 400kHz |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Frequency | 0.59 Hz to 152 Hz |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9531D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
