
8-channel LED driver IC featuring linear dimming with a 25mA output current per channel. Operating frequency range from 0 Hz to 400 kHz, with a maximum input voltage of 5.5V. Surface mountable in a 16-TSSOP package, this component offers a supply voltage range of 2.3V to 5.5V and a supply current of 500uA. Designed for efficient operation with a maximum power dissipation of 400mW and a wide operating temperature range of -40°C to 85°C.
NXP PCA9531PW,112 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Low Level Output Current | 25mA |
| Max Frequency | 400kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Frequency | 0 Hz to 400 kHz |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9531PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
