
8-channel LED driver with I²C dimming control. Features 25mA output current per channel and a 400kHz maximum frequency. Operates from a 2.3V to 5.5V supply voltage with a low 500uA supply current. Packaged in a 16-pin TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the NXP PCA9531PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9531PW,118 technical specifications.
| Package/Case | TSSOP |
| Dimming | I²C |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9531PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
