NXP PCA9532BS-T technical specifications.
| Lead Free | Lead Free |
| Low Level Output Current | 6.5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200mA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9532BS-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.