NXP PCA9532BS118 technical specifications.
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9532BS118 to view detailed technical specifications.
No datasheet is available for this part.