
The PCA9532D,112 is a 16-channel driver from NXP, packaged in a SO case and rated for surface mount. It operates between -40°C and 85°C, with a maximum power dissipation of 400mW. The device is RoHS compliant and lead free, with a supply voltage of up to 5.5V and a supply current of 550uA.
NXP PCA9532D,112 technical specifications.
| Package/Case | SO |
| Frequency | 400kHz |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Low Level Output Current | 6.5mA |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Supply Voltage-Nom | 5.5V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9532D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
