
The PCA9532D,118 is a 16-channel driver IC from NXP, operating at a frequency of 400kHz. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a low supply current of 550uA. It is available in a SO package with a quantity of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9532D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9532D,118 technical specifications.
| Package/Case | SO |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Low Level Output Current | 6.5mA |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9532D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
