NXP PCA9532PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Low Level Output Current | 6.5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200mA |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9532PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.