
16-output LED driver with 200mA output current per channel. Features a 400kHz maximum frequency and operates from a 2.3V to 5.5V supply voltage range. This surface mount component is housed in a 24-pin TSSOP package, measuring 7.9mm x 4.5mm x 0.95mm. It offers a low supply current of 550uA and a low-level output current of 6.5mA, with an operating temperature range of -40°C to 85°C.
NXP PCA9532PW,112 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Low Level Output Current | 6.5mA |
| Max Frequency | 400kHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Current | 200mA |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9532PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
