
This 24-pin TSSOP lead-frame SMT SOP LED driver features a package material of plastic and a mounted surface mount type. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device operates at a maximum supply voltage of 5.5 volts and a maximum supply current of 550 milliamps. Typical operating supply voltages are 2.5, 3.3, and 5 volts. The device has 16 LED outputs and a low level output current of 25 milliamps minimum.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9532PW/S910,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.9(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AD |
| Number of LED Outputs | 16 |
| Low Level Output Current | 25000(Min)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 550uA |
| Min Operating Supply Voltage | 2.3V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA9532PW/S910,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.