
The PCA9533D/01,112 is a 4-channel driver IC from NXP, packaged in a SO surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 400mW. The device has a maximum supply current of 550uA and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.3V. It can operate at a maximum frequency of 400kHz and has a low level output current of 25mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9533D/01,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 550uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9533D/01,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.