NXP PCA9533D/02112 technical specifications.
| Package/Case | SO |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Supply Current | 550uA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9533D/02112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.