
8-bit I/O Expander with I2C/SMBus interface, supporting 100kHz and 400kHz communication frequencies. Operates from a 2.3V to 5.5V supply range, with a nominal 5V supply. Features 8 configurable I/O pins, each capable of sourcing or sinking up to 50mA. Packaged in a surface-mount VQFN for efficient integration. RoHS compliant and lead-free.
Sign in to ask questions about the NXP PCA9534BS,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9534BS,118 technical specifications.
| Package/Case | VQFN |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of I/Os | 8 |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9534BS,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
