
The PCA9534BS3,118 is an 8-channel I/O expander from NXP, operating at a frequency of 400kHz with a supply voltage of 5.5V. It is designed for surface mount applications and has a maximum power dissipation of 200mW. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C. It is available in a QFN package, packaged on a tape and reel.
Sign in to ask questions about the NXP PCA9534BS3,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9534BS3,118 technical specifications.
| Frequency | 400kHz |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9534BS3,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
