
The PCA9534D,118 is an 8-channel I/O expander that operates at a maximum frequency of 400kHz and a supply voltage of 5.5V. It is available in a surface mount SO-16 package and is RoHS compliant. The device has a maximum power dissipation of 200mW and can operate within a temperature range of -40°C to 85°C. It is suitable for use in applications where a high degree of flexibility and control over I/O operations is required.
Sign in to ask questions about the NXP PCA9534D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9534D,118 technical specifications.
| Package/Case | SO |
| Frequency | 400kHz |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9534D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
