
The PCA9534PW112 is an 8-channel I2C/SMBus interface IC from NXP, operating at frequencies up to 400kHz. It is packaged in a TSSOP package and is suitable for surface mount applications. The device is rated for a maximum operating temperature of 85°C and a minimum of -40°C. It can supply up to 85mA and operates from a nominal supply voltage of 5.5V, with a minimum supply voltage of 2.3V and a maximum of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9534PW112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Supply Current | 85mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9534PW112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
