
16-bit I²C-bus I/O port expander with interrupt capability. Features a 400kHz I²C and SMBus interface, supporting up to 100kHz maximum frequency. Operates from a supply voltage of 2.5V to 5.5V, with an operating temperature range of -40°C to 85°C. Surface mountable in a 24-pin QFN package, this RoHS compliant component offers 16 configurable I/O pins.
NXP PCA9535AHF,128 technical specifications.
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9535AHF,128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
