
16-bit I²C-bus I/O port expander, operating from 1.65V to 5.5V, featuring 16 configurable I/O pins. Supports I²C and SMBus interfaces with a maximum frequency of 100kHz, and a clock frequency up to 400kHz. Packaged in a 24-pin TSSOP surface mount configuration, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C. Ideal for expanding digital I/O capabilities in embedded systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9535APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9535APW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Height | 1.1mm |
| Interface | I2C, SMBus |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9535APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
