
16-bit I/O Expander with I2C/SMBus interface, supporting 100kHz and 400kHz operation. Features a 2.3V to 5.5V operating supply voltage range and 50mA output current capability. Packaged in a 24-pin HVQFN, this surface-mount component offers 16 general-purpose I/O pins. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the NXP PCA9535BS,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9535BS,118 technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9535BS,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
