NXP PCA9535CD,118 technical specifications.
| Package/Case | SO |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.010857oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9535CD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.