
The PCA9535CHF,118 is a 16-channel I2C/SMBus I/O expander from NXP, operating within a temperature range of -40°C to 85°C. It features a maximum operating frequency of 400kHz and is available in a lead-free HWQFN-24 package, suitable for surface mount applications. This device is compliant with RoHS regulations and is supplied in tape and reel packaging with 6000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9535CHF,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9535CHF,118 technical specifications.
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9535CHF,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
