
The PCA9535CPW,112 is a 16-channel I2C/SMBus interface IC from NXP, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC supports frequencies up to 400kHz and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9535CPW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9535CPW,112 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9535CPW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
