
16-bit I/O Expander with I2C/SMBus interface, supporting 100kHz and 400kHz communication frequencies. Features a 5.5V maximum supply voltage and operates across a -40°C to 85°C temperature range. This surface-mount component is housed in a 24-pin TSSOP package and is RoHS compliant and lead-free.
Sign in to ask questions about the NXP PCA9535CPW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9535CPW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9535CPW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
