Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9535D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9535D,112 technical specifications.
| Package/Case | SO |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.038731oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9535D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
