
The PCA9535HF,118 is a 16-channel I2C/SMBus I/O expander from NXP, operating at frequencies up to 400kHz. It is available in a surface-mount HWQFN-24 package and is RoHS compliant. The device is designed to operate over a temperature range of -40°C to 85°C, making it suitable for a variety of applications.
Sign in to ask questions about the NXP PCA9535HF,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9535HF,118 technical specifications.
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9535HF,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.