NXP PCA9535PW,112 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of I/Os | 16 |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.007478oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9535PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
