
I/O Expander with I2C/SMBus interface, supporting 100kHz and 400kHz operation. Features 4 configurable I/O pins, a maximum operating supply voltage of 5.5V, and a maximum output current of 50mA. This surface mount component operates within a temperature range of -40°C to 85°C and is RoHS compliant. Packaged in a lead-free SO package on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9536D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9536D,118 technical specifications.
| Package/Case | SO |
| Frequency | 400kHz |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9536D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
