NXP PCA9536D112 technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9536D112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
