
4-bit parallel I/O expander with I2C/SMBus interface supporting 100kHz and 400kHz communication. Features a 2.3V to 5.5V supply voltage range and operates across an industrial temperature range of -40°C to 85°C. This 8-pin TSSOP package offers 4 general-purpose I/O lines, providing flexible interface expansion.
Sign in to ask questions about the NXP PCA9536DP,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9536DP,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 4 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA9536DP,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.