
I2C/SMBus I/O Expander with 4 I/Os, operating at up to 400kHz. Features a 2.3V to 5.5V supply voltage range and 5.5V maximum operating voltage. This surface mount component is housed in a 1mm high HVSON package and offers 50mA output current. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the NXP PCA9536TK,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9536TK,118 technical specifications.
| Package/Case | HVSON |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9536TK,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
