
8-bit I/O Expander with I2C/SMBus interface, supporting 100kHz and 400kHz frequencies. Features an operating supply voltage up to 5.5V and a maximum output current of 25mA per pin. This surface mount component operates within a temperature range of -40°C to 85°C and is RoHS compliant and lead-free. Packaged on tape and reel, it offers 8 configurable I/Os.
Sign in to ask questions about the NXP PCA9538ABSHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9538ABSHP technical specifications.
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9538ABSHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
