
The PCA9538PW,112 is an 8-channel I2C/SMBus I/O expander from NXP, packaged in a TSSOP-16 package. It operates at a maximum frequency of 400kHz and has a supply current of 85mA. The device is RoHS compliant and suitable for surface mount applications. It has a maximum operating temperature range of -40°C to 85°C and a supply voltage of 5.5V.
Sign in to ask questions about the NXP PCA9538PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9538PW,112 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Output Type | PUSH-PULL |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9538PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
