
The PCA9539APW,118 is a 16-channel I2C/SMBus I/O expander from NXP, operating within a temperature range of -40°C to 85°C. It supports a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. The device is mounted using surface mount technology and is packaged in a Tape and Reel format. The PCA9539APW,118 is RoHS compliant and has a power dissipation of 200mW.
Sign in to ask questions about the NXP PCA9539APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9539APW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9539APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
