Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9539PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, SMBus, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9539PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
