
The PCA9539RPW,118 is an I2C/SMBus interface IC from NXP with 16 channels and a maximum operating frequency of 400kHz. It is packaged in a TSSOP-24 package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 200mW. It can supply up to 50mA of current and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9539RPW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9539RPW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C, Serial, SMBus |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9539RPW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.